AD9154-FMC-EBZ, Data Conversion IC Development Tools Quad, 16-Bit, 2.4 GSPS, TxDAC+ Digital-to-Analog Converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
143 100 руб.
Добавить в корзину 1 шт.
на сумму 143 100 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9154 Evaluation BoardsAnalog Devices AD9154 Evaluation Boards are designed to support the evaluation of the AD9154 Quad, 16-Bit, 2.4GSPS, TxDAC+® DAC. ADI offers the AD9154-EBZ, AD9154-FMC-EBZ with FMC, AD9154-M6720-EBZ with 6720 modulators, and the ADS7-V1EBZ high-speed evaluation boards to help designers evaluate the features and capabilities of the AD9154 ADC.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD9154 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD9154 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9154 |
Type: | DAC |
Base Product Number | AD9154 -> |
DAC Type | Current |
Data Interface | Serial JESD204B, SPIв„ў |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits | 16 |
Number of DAC's | 4 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 2.4G |
Series | TxDAC+В® -> |
Settling Time | 20ns |
Supplied Contents | Board(s) |
Utilized IC / Part | AD9154 |
Вес, г | 200 |
Техническая документация
Datasheet
pdf, 1952 КБ
Datasheet AD9154-FMC-EBZ
pdf, 2157 КБ