SU9V-05020

SU9V-05020
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.510 руб.
от 100 шт.259 руб.
от 1000 шт.143.27 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8006670683
Бренд: Kemet Electronics

Описание

Smart Meter Solutions

KEMET Electronics Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Технические параметры

Brand: KEMET
Diameter: 17 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Filter Type: Common mode
Inductance: 2 mH
Manufacturer: KEMET
Maximum DC Current: 500 mA
Maximum DC Resistance: 1 Ohms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package/Case: Tray
Packaging: Tray
Part # Aliases: UALSU9V0502000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SU-9V
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: High Frequency Common Mode Filters

Техническая документация

Datasheet
pdf, 471 КБ