EVAL-ADXL362-ARDZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 650 руб.
Добавить в корзину 1 шт.
на сумму 15 650 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Expansion Boards, Daughter Cards
ADXL362 Датчик акселерометра Плата расширения для оценки платформы Arduino
Технические параметры
Base Product Number | ADXL362 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Accelerometer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Arduino |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | ADXL362 |
Acceleration: | 2 g, 4 g, 8 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.6 V to 3.5 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Sensing Axis: | Triple Axis |
Sensitivity: | 1 mg/LSB, 2 mg/LSB, 4 mg/LSB |
Series: | ARDUINOSHIELDS |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL362 |
Type: | Accelerometer Sensor |