UCC25710EVM-654
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 790 руб.
Добавить в корзину 1 шт.
на сумму 48 790 руб.
Описание
Embedded Solutions\Engineering Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: | 1 |
For Use With: | UCC25710 |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 390 V |
Output Current: | 250 mA |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Base Product Number | UCC25710 -> |
Current - Output / Channel | 250mA |
ECCN | EAR99 |
Features | PWM Brightness control |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 4, Isolated |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Utilized IC / Part | UCC25710 |
Voltage - Input | 370V ~ 410V |
Voltage - Output | 98V |
Техническая документация
Datasheet
pdf, 612 КБ
Похожие товары