MCP23S08-E/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 25 шт. —
380 руб.
от 100 шт. —
341 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Integrated Circuits (ICs)\Interface - I/O Expanders
I/O Expander 8 SPI 10MHz 18-PDIP
Технические параметры
Base Product Number | MCP23S08 -> |
Clock Frequency | 10MHz |
Current - Output Source/Sink | 25mA |
ECCN | EAR99 |
Features | POR |
HTSUS | 8542.39.0001 |
Interface | SPI |
Interrupt Output | Yes |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 8 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Push-Pull |
Package | Tube |
Package / Case | 18-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 18-PDIP |
Voltage - Supply | 1.8V ~ 5.5V |
Number of I/O Channels | 8 |
Number of Pins | 18 |
Package Type | PDIP |
Brand: | Microchip Technology |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Input Voltage: | 1.8 V to 5.5 V |
Interface Type: | Serial, SPI |
Interrupt Output: | With Interrupt |
Logic Family: | MCP23S08 |
Logic Type: | I/O Expander |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of I/Os: | 8 I/O |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Current: | 25 mA |
Output Voltage: | 1.8 V to 4.5 V |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Pd - Power Dissipation: | 700 mW |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Propagation Delay Time: | 50 ns |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Type: | I/O Expander |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем