Z8FS040BSB20EG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6577 шт., срок 6-8 недель
970 руб.
от 10 шт. —
800 руб.
от 96 шт. —
571 руб.
от 288 шт. —
504.23 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Z8FS040 ZMOTION Detection & Control MCU
Zilog Z8FS040 ZMOTION™ Detection and Control MCU combines the programmability and rich peripheral set of Zilog's Z8 Encore! XP® Flash MCUs with built-in motion detection software algorithms to provide the functions necessary for PIR motion detection applications. These motion detection algorithms comprise Zilog's PIR technology and run in the background while control and status of the PIR Engine is accessed through a software API. As a result, the designer can create application-specific software while taking advantage of Zilog's ZMOTION™ Motion Detection Technology.
Zilog Z8FS040 ZMOTION™ Detection and Control MCU combines the programmability and rich peripheral set of Zilog's Z8 Encore! XP® Flash MCUs with built-in motion detection software algorithms to provide the functions necessary for PIR motion detection applications. These motion detection algorithms comprise Zilog's PIR technology and run in the background while control and status of the PIR Engine is accessed through a software API. As a result, the designer can create application-specific software while taking advantage of Zilog's ZMOTION™ Motion Detection Technology.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | ZiLOG |
Core: | eZ8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Interface Type: | UART |
Manufacturer: | ZiLOG |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 3 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOIC-8 |
Processor Series: | Z8FS040 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Series: | Z8FS |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Datasheet
pdf, 4151 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.