HM01B0-UPD-EVN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 050 руб.
Добавить в корзину 1 шт.
на сумму 45 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8006731882
Бренд: Lattice Semiconductor
Описание
Himax HM01B0 UPduino Shield
Lattice Semiconductor Himax HM01B0 UPduino Shield is an evaluation platform equipped with UPduino-v2.0 board and Himax HM01B0 adaptor board connected via Arduino connector. This evaluation board is based on iCE40™ UltraPlus Field Programmable Gate Array (FPGA). The UPduino-v2.0 board includes the iCE40UP5K FPGA with basic power and programming control. This UPduino-v2.0 board is an efficient baseboard with an onboard boot flash and RGB LED. The Himax adaptor board includes a camera with a low-power Himax image sensor, two Inter-IC Sound (I 2 S) microphones, and six green LEDs providing quick visual feedback.
Lattice Semiconductor Himax HM01B0 UPduino Shield is an evaluation platform equipped with UPduino-v2.0 board and Himax HM01B0 adaptor board connected via Arduino connector. This evaluation board is based on iCE40™ UltraPlus Field Programmable Gate Array (FPGA). The UPduino-v2.0 board includes the iCE40UP5K FPGA with basic power and programming control. This UPduino-v2.0 board is an efficient baseboard with an onboard boot flash and RGB LED. The Himax adaptor board includes a camera with a low-power Himax image sensor, two Inter-IC Sound (I 2 S) microphones, and six green LEDs providing quick visual feedback.
Технические параметры
Brand: | Lattice |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | iCE40 |
Manufacturer: | Lattice |
Packaging: | Bulk |
Product Category: | Optical Sensor Development Tools |
Product Type: | Optical Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HM01B0 |
Type: | Image Sensor |
Contents | Board(s) |
Manufacturer | Lattice Semiconductor Corporation |
Part Status | Active |
Series | UltraPlus |
Type | FPGA |
Дополнительная информация
Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.