51105C, Common Mode Chokes / Filters 1 MH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1000 шт., срок 7-8 недель
760 руб.
от 10 шт. —
690 руб.
от 25 шт. —
588 руб.
от 100 шт. —
543.73 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Magnetics\Inductors, Chokes & Coils
2-х линейный синфазный дроссель, сквозное отверстие, 3,3 A DCR, 38 мОм
Технические параметры
Factory Pack Quantity | 60 |
Inductance | 1 mH |
Lead Spacing | 12.7 mm |
Maximum DC Current | 3.3 A |
Maximum DC Resistance | 38 mOhms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | PCB Mount |
Number of Channels | 1 Channel |
Packaging | Bulk |
Product | Toroidal Chokes |
Series | 5100 |
Shielding | Unshielded |
Termination Style | Radial |
Base Product Number | 51 -> |
Current Rating (Max) | 3.3A |
DC Resistance (DCR) (Max) | 38mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.945"" (24.00mm) |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.709"" L x 0.394"" W (18.00mm x 10.00mm) |
Lead Diameter | 1mm |
Lead Pitch | 12.7mm |
Maximum Self Resonant Frequency | 100MHz |
Terminal Type | Through Hole |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Inductance: | 1 mH |
Lead Spacing: | 12.7 mm |
Manufacturer: | Murata |
Maximum DC Current: | 3.3 A |
Maximum DC Resistance: | 38 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Packaging: | Bulk |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Toroidal Chokes |
Series: | 5100 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.