4719
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
5 170 руб.
Добавить в корзину 1 шт.
на сумму 5 170 руб.
Описание
SPI FRAM Breakout Boards
Adafruit SPI FRAM Breakout Boards are non-volatile chips that are designed for lower power usage and faster write performances. These FRAM boards feature a Serial Peripheral Interface (SPI) interface, 40MHz clock rates, and each byte can be read/written 10.000.000.000.000 times without worrying about wear leveling. The FRAM chip operates at -40°C to 85°C ambient temperature range and is available in 2Mbit (256KB) and 4Mbit (512KB) storage options. These breakout boards feature a 3.3V logic level shifting and a regulator that can be used with 3V and 5V power and logic.
Adafruit SPI FRAM Breakout Boards are non-volatile chips that are designed for lower power usage and faster write performances. These FRAM boards feature a Serial Peripheral Interface (SPI) interface, 40MHz clock rates, and each byte can be read/written 10.000.000.000.000 times without worrying about wear leveling. The FRAM chip operates at -40°C to 85°C ambient temperature range and is available in 2Mbit (256KB) and 4Mbit (512KB) storage options. These breakout boards feature a 3.3V logic level shifting and a regulator that can be used with 3V and 5V power and logic.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Adafruit |
Maximum Operating Temperature: | +85 C |
Memory Size: | 512 kbit |
Memory Type: | FRAM |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3 V/5 V |
Product Category: | Memory IC Development Tools |
Product Type: | Memory IC Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MB85RS4MT |
Техническая документация
Datasheet
pdf, 2889 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.