TZ800N18KOFHPSA3
112 600 руб.
Добавить в корзину 1 шт.
на сумму 112 600 руб.
Описание
Discrete Semiconductor Products\Thyristors - SCRs - Modules
SCR Module 1.8kV 1500A Single Chassis Mount Module
Технические параметры
Base Product Number | TZ800N18 -> |
Current - Gate Trigger (Igt) (Max) | 250mA |
Current - Hold (Ih) (Max) | 500mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 35000A @ 50Hz |
Current - On State (It (AV)) (Max) | 819A |
Current - On State (It (RMS)) (Max) | 1500A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of SCRs, Diodes | 1 SCR |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Module |
REACH Status | REACH Unaffected |
Structure | Single |
Voltage - Gate Trigger (Vgt) (Max) | 2V |
Voltage - Off State | 1.8kV |
Техническая документация
Datasheet
pdf, 422 КБ
Диодно-тиристорные модули Crydom
pdf, 187 КБ