AD8402ARZ1

Фото 1/3 AD8402ARZ1
Изображения служат только для ознакомления,
см. техническую документацию
1 840 руб.
от 10 шт.1 560 руб.
от 56 шт.1 380 руб.
от 112 шт.1 188.43 руб.
Добавить в корзину 1 шт. на сумму 1 840 руб.
Альтернативные предложения1
Посмотреть аналоги1
Номенклатурный номер: 8006762070
Бренд: Analog Devices

Описание

Цифро-аналоговые преобразователи ADI SLP

Технические параметры

Brand: Analog Devices
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 56
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Dual
Operating Supply Current: 10 nA
Operating Supply Voltage: 3 V, 5 V
Package/Case: SOIC-14
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 1 kOhms
Series: AD8402
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 500 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Volatile
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.9(Typ)
Memory Type Volatile
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of Positions 256
Number of Pot per Package 2
Packaging Tube
Part Status Active
PCB changed 14
Pin Count 14
Power Supply Type Single
PPAP No
Resistance Value (kOhm) 1
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Extended Industrial
Taper Type Linear
Typical Single Supply Voltage (V) 3|5
Category Integrated Circuits(ICs)
Configuration Potentiometer
Family Data Acquisition-Digital Potentiometers
Interface SPI
Number of Circuits 1
Number of Taps 256
Online Catalog 256 Taps Dual Channel
Operating Temperature -40°C ~ 125°C
Package / Case 14-SOIC(0.154", 3.90mm Width)
Resistance - Wiper (Ohms) (Typ) 200
Resistance (Ohms) 1k
Standard Package 56
Supplier Device Package 14-SOICN
Taper Pseudo-Logarithmic
Temperature Coefficient (Typ) 500 ppm/°C
Tolerance ±1%
Voltage - Supply 2.7 V ~ 5.5 V

Техническая документация

Datasheet
pdf, 603 КБ
Datasheet
pdf, 597 КБ
Datasheet
pdf, 624 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем