0676433910

Фото 1/3 0676433910
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.500 руб.
от 80 шт.385 руб.
от 1000 шт.264.73 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8006770857
Бренд: Molex

Описание

Connectors, Interconnects\USB, DVI, HDMI Connectors
Описание Гнездо, USB A, на PCB, THT, PIN: 4, угловой 90°, экранированный Характеристики
Категория Разъем

Технические параметры

Base Product Number 067643 ->
Connector Type USB-A (USB TYPE-A)
Contact Finish Gold
Current Rating (Amps) 1.5A
ECCN EAR99
Features Board Lock
Gender Receptacle
HTSUS 8536.69.4040
Insulation Color White
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Feature Horizontal
Mounting Type Through Hole, Right Angle
Number of Contacts 4
Number of Ports 1
Operating Temperature -40В°C ~ 85В°C
Package Tray
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Shell/Shielding Material Copper Alloy
Shielding Shielded
Termination Solder
Voltage - Rated 30VDC
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type USB 2.0 Type A
Number of Terminals 4
Termination Method Solder
Terminal Pitch (mm) 2/2.5
Body Orientation Right Angle
Maximum Current Rating (A) 1.5/Contact
Maximum Voltage Rating 30V
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 30
Shell Material Copper Alloy
Shell Plating Tin Over Nickel
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tray
Product Weight (g) 1.86
Product Length (mm) 16
Product Depth (mm) 15.26
Product Height (mm) 7.73
Mounting Through Hole

Техническая документация

Datasheet
pdf, 160 КБ
Datasheet 0676433910
pdf, 17 КБ