TPS2003CDRCT

TPS2003CDRCT
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.480 руб.
от 25 шт.434 руб.
от 100 шт.358.20 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8006772058
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\PMIC - Power Distribution Switches, Load Drivers
Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3)

Технические параметры

Base Product Number TPS2003 ->
Current - Output (Max) 2A
ECCN EAR99
Fault Protection Current Limiting (Fixed), Over Temperature, Revers
Features Status Flag
HTSUS 8542.39.0001
Input Type Non-Inverting
Interface On/Off
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Outputs 2
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Configuration High Side
Output Type N-Channel
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 10-VFDFN Exposed Pad
Ratio - Input:Output 1:2
Rds On (Typ) 70mOhm
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 10-VSON (3x3)
Switch Type General Purpose
Voltage - Load 4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Brand: Texas Instruments
Current Limit: 3.15 A
Development Kit: TPS2003CEVM-016
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 3.25 ms
On Resistance - Max: 84 mOhms
On Time - Max: 2.4 ms
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 2 A
Package / Case: VSON-10
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: TPS2003C
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: USB Switch

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем