Demo Kit AS7261 - iSPI v3, Optical Sensor Development Tools Demo/Eval Kit AS7261 - iSPI V3.0

Demo Kit AS7261 - iSPI v3, Optical Sensor Development Tools Demo/Eval Kit AS7261 - iSPI V3.0
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
56 690 руб.
Добавить в корзину 1 шт. на сумму 56 690 руб.
Номенклатурный номер: 8006791171
Артикул: Demo Kit AS7261 - iSPI v3
Бренд: AMS OSRAM GROUP

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
AS7261 Evaluation Kit

ams OSRAM AS7261 Evaluation Kit is a complete demonstration platform for the AS7261 Spectral Sensing Engine. The AS7261 integrates Gaussian interference filter technology to provide direct XYZ color coordinates consistent with the CIE 1931 2 standard observer color coordinates. The AS7261 also maps the XYZ coordinates to the x, y (Y) of the 2-dimensional color gamut and scales the coordinates to the CIE 1976 ∆u'v' coordinate system. The device provides accurate Correlated Color Temperature (CCT) measurements and provides color point deviation from the black body curve for white light color in the ∆u'v' coordinate system.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI, UART, USB
Manufacturer: ams OSRAM
Operating Supply Voltage: 3.3 V
Part # Aliases: Q65114A1484
Product Category: Optical Sensor Development Tools
Product Type: Optical Sensor Development Tools
Product: Demonstration Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: AS7261
Type: Ambient Light Sensor
Вес, г 143.6

Техническая документация

Datasheet
pdf, 422 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.