AD9203ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 760 руб.
от 2 шт. —
3 540 руб.
Добавить в корзину 1 шт.
на сумму 3 760 руб.
Посмотреть аналоги6
Описание
Электроэлемент
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Технические параметры
Architecture | Pipelined |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Differential, Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 10 |
Number of Inputs | 1 |
Online Catalog | 10 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 28-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External, Internal |
Sampling Rate (Per Second) | 40M |
Standard Package | 50 |
Supplier Device Package | 28-TSSOP |
Voltage - Supply, Analog | 2.7 V ~ 3.6 V |
Voltage - Supply, Digital | 2.7 V ~ 3.6 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | Video |
Resolution | 10bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 40Msps |
Digital Interface Type | Parallel |
Input Signal Type | Differential|Single-Ended |
Voltage Reference | Internal|External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Analog and Digital |
Input Voltage | 2Vp-p |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.6 |
Integral Nonlinearity Error | ±1.4LSB |
Supplier Temperature Grade | Industrial |
Full Scale Error | ±4%FSR |
Signal to Noise Ratio | 60dB(Typ) |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Standard Package Name | SOP |
Pin Count | 28 |
Supplier Package | TSSOP |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 9.7 |
Package Width | 4.4 |
PCB changed | 28 |
Lead Shape | Gull-wing |
Base Product Number | AD9203 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Analog Supply Voltage: | 3 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 3 V |
DNL - Differential Nonlinearity: | +/-0.7 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-4%FSR |
INL - Integral Nonlinearity: | +/-1.4 LSB |
Input Type: | Differential/Single-Ended |
Input Voltage: | 2 Vp-p |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 108 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 40 MS/s |
Series: | AD9203 |
SNR - Signal to Noise Ratio: | 60 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | S/H ADC |
Case/Package | TSSOP |
Contact Plating | Tin |
Differential Nonlinearity | 0.7 LSB |
Input Capacitance | 1.4 pF |
Integral Nonlinearity (INL) | 1.4 LSB |
Interface | Parallel |
Max Input Voltage | 1 V |
Max Operating Temperature | 85 °C |
Max Power Dissipation | 108 mW |
Max Supply Voltage | 3.6 V |
Min Input Voltage | 1 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Nominal Supply Current | 20.1 mA |
Number of Analog Inputs | 1 |
Number of Channels | 1 |
Number of Converters | 1 |
Number of Elements | 1 |
Number of Pins | 28 |
Operating Supply Voltage | 3 V |
Polarity | Unipolar |
Power Dissipation | 108 mW |
Schedule B | 8542390000 |
Signal to Noise Ratio (SNR) | 59.7 dB |
Supply Type | Analog, Digital |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем