095-850-158M050

095-850-158M050
Изображения служат только для ознакомления,
см. техническую документацию
11 070 руб.
от 10 шт.8 790 руб.
от 25 шт.7 830 руб.
от 50 шт.7 569.36 руб.
Добавить в корзину 1 шт. на сумму 11 070 руб.
Номенклатурный номер: 8006797522
Бренд: Amphenol

Описание

Adapters & Cable Assemblies for Broadcast

Amphenol RF is an industry-leading supplier of Adapters and Cable Assemblies servicing a diverse broadcast customer base worldwide. Amphenol Adapters and Cable Assemblies are ideal for high-performance broadcast applications, requiring data transfer rates of 3Gb/s or more. The connectors can be used in a variety of applications where true 75Ω performance (meeting SMPTE return loss requirements) is needed to ensure low signal distortion. They are designed for the most popular 75Ω cables used in broadcast and CATV applications as well as for plenum and other cables. The connectors feature crimp-crimp cable affixment for quick and reliable installation.

Технические параметры

Brand: Amphenol RF
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 75 Ohms
Manufacturer: Amphenol
Packaging: Bulk
Part # Aliases: 95-850-158M050
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: HD-BNC
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 331 КБ