P7805-2000-S

Фото 1/2 P7805-2000-S
Изображения служат только для ознакомления,
см. техническую документацию
6127 шт., срок 7-9 недель
2 040 руб.
от 5 шт.1 950 руб.
от 10 шт.1 860 руб.
от 44 шт.1 637.11 руб.
Добавить в корзину 1 шт. на сумму 2 040 руб.
Альтернативные предложения1
Номенклатурный номер: 8006798106
Бренд: CUI Inc

Описание

P78-2000-S Non-Isolated DC-DC Converters

CUI Inc P78-2000-S Non-Isolated DC-DC Converters offer a 2A output current, up to 95% efficiency, and 3.3V DC to 15V DC output voltage range. The P78-2000-S series features a SIP package, output short-circuit protection, and is pin-out compatible with LM78XX three-terminal linear regulators. The black case material is flame-retardant due to its heat-resistant plastic construction. CUI Inc high-efficiency P78-2000-S Non-Isolated DC-DC Converters have a no-load input current as low as 0.1mA and a -40°C to +85°C temperature range.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 44
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 6.5 V
Manufacturer: CUI Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 V
Packaging: Tube
Part # Aliases: 656-30985R
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: P78-2000-S
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 2172 КБ
Datasheet
pdf, 2542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.