TD320N16SOFHPSA1

TD320N16SOFHPSA1
Изображения служат только для ознакомления,
см. техническую документацию
25 880 руб.
Добавить в корзину 1 шт. на сумму 25 880 руб.
Номенклатурный номер: 8006798256

Описание

Eco Block Solder Bond Modules
Infineon Eco Block Solder Bond Modules are ideal for applications where the high robustness of pressure contact technology is not necessarily a must. Typical applications are drives, power supplies, and soft starters. Designers benefit from improved terminal design for symmetric current sharing and the 100% x-ray monitoring of solder process which leads to predictably high performance and lifetime. With the second generation for 34mm, you can get increased current ratings (up to 240A).

Технические параметры

Brand: Infineon Technologies
Configuration: SCR/Diode Phase Control
Factory Pack Quantity: Factory Pack Quantity: 3
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 150 mA
Id - Continuous Drain Current: 60 mA
Manufacturer: Infineon
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Package / Case: PB50
Packaging: Tray
Part # Aliases: TD320N16SOF SP001328716
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Thyristor Power Modules
Subcategory: Discrete Semiconductor Modules
Technology: Si
Transistor Polarity: N-Channel
Type: Phase Control
Typical Delay Time: 2 us
Typical Turn-Off Delay Time: 200 us
Vgs th - Gate-Source Threshold Voltage: 0.77 V
Vr - Reverse Voltage: 1600 V
Вес, г 370

Техническая документация

Дополнительная информация

Калькуляторы группы «Диодно-тиристорные модули»