0877600816
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
220 руб.
от 10 шт. —
189 руб.
от 14 шт. —
178.92 руб.
Добавить в корзину 2 шт.
на сумму 540 руб.
Описание
Электроэлемент
Описание 2mm Mgrid Hdr D.R. RA .38AuLF 8Ckt
Технические параметры
Applications | Automotive, General Purpose, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 15.0Вµin(0.38Вµm) |
Contact Finish Thickness - Post | 78.7Вµin(2.00Вµm) |
Contact Length - Mating | 0.157"(4.00mm) |
Contact Length - Post | 0.102"(2.60mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Push-Pull |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.169"(4.30mm) |
Insulation Material | Polycyclohexylenedimethylene Terephthalate(PCT), Glass Filled |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 8 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Tray |
Part Status | Active |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | 0.079"(2.00mm) |
Series | Milli-Grid 87760 |
Shrouding | Unshrouded |
Style | Board to Board or Cable |
Termination | Solder |
Voltage Rating | - |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
Gender | HDR |
Maximum Current Rating (A) | 2/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 125V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 8 |
PPAP | No |
Row Spacing (mm) | 2 |
Terminal Pitch (mm) | 2 |
Termination Method | Solder |
Tradename | Milli-Grid |
Type | Wire to Board |
Техническая документация
Datasheet
pdf, 749 КБ
Документация
pdf, 27 КБ