SAR90503
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 7-9 недель
10 140 руб.
от 10 шт. —
8 750 руб.
Добавить в корзину 1 шт.
на сумму 10 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8006807234
Бренд: Sensata-Cynergy3
Описание
Relays\Reed Relays
These high voltage reed relays have a compact 30mm size package so are ideal for use where PCB space is at a premium.
Технические параметры
Coil Current | 35.7mA |
Coil Resistance | 140 Ohms |
Coil Type | Non Latching |
Coil Voltage | 5VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Material | Rhodium (Rh) |
Contact Rating (Current) | 500mA |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 3.7 VDC |
Must Release Voltage | 0.5 VDC |
Operate Time | 1ms |
Operating Temperature | -20В°C ~ 70В°C |
Package | Tray |
REACH Status | REACH Unaffected |
Release Time | 0.5ms |
RoHS Status | ROHS3 Compliant |
Series | S -> |
Switching Voltage | 20VAC, 20VDC - Max |
Termination Style | PC Pin |
Contact Configuration | SPST |
Contact Resistance | 30 mΩ |
Isolation Coil To Contact | 3kV ac/dc |
Life | 100000000(Electrical)cycles |
Maximum Operating Temperature | +70°C |
Maximum Switching Current AC | 0.5 A |
Maximum Switching Current DC | 0.5 A |
Maximum Switching Power DC | 10 W |
Maximum Switching Voltage AC | 20V ac |
Maximum Switching Voltage DC | 20V dc |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 →+70°C |
Operating Time Including Bounce | 1ms |
Terminal Type | Through Hole |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.