L6229PDTR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2163 шт., срок 6-8 недель
2 620 руб.
от 10 шт. —
2 230 руб.
от 25 шт. —
1 990 руб.
от 100 шт. —
1 601.31 руб.
Добавить в корзину 1 шт.
на сумму 2 620 руб.
Описание
Motor Drivers
STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.
STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.4 A |
Operating Supply Voltage: | 8 V to 52 V |
Output Current: | 1.4 A |
Package / Case: | PowerSO-36 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
REACH - SVHC: | Details |
Series: | L6229 |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.