DAT71210
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
263 шт., срок 8-10 недель
14 320 руб.
от 10 шт. —
12 370 руб.
от 50 шт. —
10 990 руб.
от 100 шт. —
10 659.31 руб.
Добавить в корзину 1 шт.
на сумму 14 320 руб.
Номенклатурный номер: 8006808756
Бренд: Sensata-Cynergy3
Описание
Relays\Reed Relays
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies.
Технические параметры
Coil Current | 80mA |
Coil Resistance | 150 Ohms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Material | Tungsten (W) |
Contact Rating (Current) | 2A |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 9 VDC |
Must Release Voltage | 1.25 VDC |
Operate Time | 3ms |
Operating Temperature | -20В°C ~ 70В°C |
Package | Tray |
REACH Status | REACH Unaffected |
Release Time | 2ms |
RoHS Status | ROHS3 Compliant |
Series | DA -> |
Switching Voltage | 7000VAC, 7000VDC - Max |
Termination Style | PC Pin |
Contact Configuration | SPST |
Contact Resistance | 250 mΩ |
Isolation Coil To Contact | 17kV ac/dc |
Life | 1000000(Electrical)Cycles |
Maximum Operating Temperature | +70°C |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Power DC | 50 W |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V dc |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 →+70°C |
Operating Time Including Bounce | 3ms |
Special Features | Excellent AC Characteristics |
Terminal Type | Through Hole |
Вес, г | 39 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.