L6228PDTR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
1 240 руб.
Добавить в корзину 1 шт.
на сумму 1 240 руб.
Альтернативные предложения2
Описание
The L6228 device is a DMOS fully integrated stepper motor driver with non-dissipative overcurrent protection, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip.
Технические параметры
Configuration | Full Bridge |
Maximum Operating Supply Voltage | 52 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 1.4(RMS)A |
Maximum Supply Voltage | 52 V |
Minimum Operating Supply Voltage | 8 V |
Minimum Operating Temperature | -40 °C |
Motor Type | Stepper Motor |
Mounting Type | Surface Mount |
Output Configuration | Bipolar |
Package Type | SO |
Pin Count | 36 |
Product Width | 11.1mm |
Typical Switching Frequency | 100(Maximum)kHz |
Width | 11.1mm |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 8 V to 52 V |
Output Current: | 1.4 A |
Package / Case: | PowerSO-36 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | L6228 |
Subcategory: | PMIC-Power Management ICs |
Type: | Bipolar Stepper |
Техническая документация
Datasheet
pdf, 627 КБ
Datasheet L6228DTR
pdf, 659 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.