STM6824LWY6F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3738 шт., срок 6-8 недель
570 руб.
от 10 шт. —
470 руб.
от 25 шт. —
424 руб.
от 100 шт. —
349.82 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Альтернативные предложения1
Описание
Integrated Circuits (ICs)\PMIC - Supervisors
Супервайзер Push-Pull, Тотемный столб 1 канал СОТ-23-5
Технические параметры
Base Product Number | STM6824 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Push-Pull, Totem Pole |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
Reset | Active High/Active Low |
Reset Timeout | 140ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 4.63V |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 17 uA |
Output Type: | Active High, Active Low, Push-Pull |
Overvoltage Threshold: | 4.699 V |
Package/Case: | SOT-23-5 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | STM6824 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 4.63 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.561 V |
Watchdog Timers: | Watchdog |
Battery Backup Switching | No |
Chip Enable Signals | No |
Family Name | STM6824 |
Manual Reset | No |
Monitored Voltage 1 (Typ) | 2.5/3/3.3/5(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Dissipation | 0.32(W) |
Power Fail Detection | No |
Rad Hardened | No |
Reset Active Time | 280 |
Reset Threshold Voltage (Max) | 4.699(V) |
Reset Threshold Voltage (Min) | 4.561(V) |
Supply Current | 0.017(mA) |
Threshold Voltage 1 (max) | 4.699(V) |
Watchdog Timer | Yes |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.