MSP430F5526IZXH, 16-bit Microcontrollers - MCU 25 MHz MCU with 96KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW mult

MSP430F5526IZXH, 16-bit Microcontrollers - MCU 25 MHz MCU with 96KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW mult
Изображения служат только для ознакомления,
см. техническую документацию
2 320 руб.
от 10 шт.1 990 руб.
от 25 шт.1 780 руб.
от 100 шт.1 433.03 руб.
Добавить в корзину 1 шт. на сумму 2 320 руб.
Номенклатурный номер: 8006810214
Артикул: MSP430F5526IZXH
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 6 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 576
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 63 I/O
Number of Timers/Counters: 4 Timer
Package / Case: nFBGA-80
Packaging: Tray
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 96 kB
Program Memory Type: Flash
Series: MSP430F5526
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем