ATS605LSGTN-S-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Описание
Электроэлемент
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP Module T/R
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 24 |
Maximum Supply Current - (uA) | 13000 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4 |
Operating Temperature - (??C) | -40~150 |
Packaging | Tape and Reel |
Pin Count | 4 |
Standard Package Name | SIP Module |
Supplier Package | SIP Module |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Magnetic Type | Differential |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Current (uA) | 13000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 4 |
PPAP | No |
Typical Operating Supply Voltage (V) | 5|9|12|15|18 |
Typical Output Fall Time (us) | 0.6 |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Manufacturer: | Allegro MicroSystems |
Maximum Frequency: | 20 kHz |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 8.5 mA |
Operating Supply Voltage: | 4 V to 24 V |
Product Category: | Speed Sensors |
Product Type: | Speed Sensors |
Series: | ATS605LSG |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 4 V |
Termination Style: | Solder Pad |
Type: | Hall Effect |