3248117, DIN Rail Terminal Blocks Mini Feed-through 3.5mm Width,26-14AWG

3248117, DIN Rail Terminal Blocks Mini Feed-through 3.5mm Width,26-14AWG
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-8 недель
1 090 руб.
от 10 шт.990 руб.
от 25 шт.923 руб.
от 50 шт.885.61 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Номенклатурный номер: 8006825794
Артикул: 3248117
Бренд: Phoenix Contact

Описание

Electromechanical\Industrial Automation\Industrial Terminal Blocks\DIN Rail Terminal Blocks
Push-In Technology DIN Rail Terminal Blocks
Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

Технические параметры

Brand: Phoenix Contact
Color: Green/Yellow
Connection Method: Push-In
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -60 C
Mounting Style: DIN Rail(NS 15)
Number of Positions: 2 Position
Number of Rows: 1 Row
Part # Aliases: MPT_1.5/S/1P-PE MPT15S1PPE
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Series: MPT
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Type: Mini Ground Terminal Block
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG
Wire Gauge Range: 26 AWG to 14 AWG
Вес, г 3.34

Техническая документация

Datasheet
pdf, 928 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.