PTS-25340, Enclosures for Industrial Automation PC+10% Fiberglass Box (11 X 7.5 X 5 In)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
12 460 руб.
Добавить в корзину 1 шт.
на сумму 12 460 руб.
Альтернативные предложения2
Описание
Enclosures\Enclosures for Industrial Automation
PTS Fiberglass BoxesBud Industries PTS Series Fiberglass Boxes are made of high-impact resistance gray polycarbonate (PC) resins combined with 10% glass fibers to offer extremely robust and long-lasting enclosures. The PTS series has an IP-67 TUV rating to keep out dust and water in extreme conditions and is RoHS compliant. The fiberglass boxes are suitable for outdoor use with respect to exposure to ultraviolet light, water exposure, and immersion in accordance with UL 746C.
Технические параметры
Brand: | Bud Industries |
Color: | Gray |
Cover Color: | Gray |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Supplied with M4x8mm screws |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Gray |
IP Rating: | IP67 |
Manufacturer: | Bud Industries |
Material: | Polycarbonate(PC) |
NEMA Rating: | 4X, 6 |
Product Category: | Enclosures for Industrial Automation |
Product Type: | Enclosures for Industrial Automation |
Product: | Enclosures |
Series: | PTS |
Subcategory: | Enclosures, Racks and Boxes |
Type: | NEMA/IP Rated |
Area (L x W) | 82.4inВІ (532cmВІ) |
Color | Gray |
Container Type | Box |
Design | Cover Included |
ECCN | EAR99 |
Features | Flame Retardant, PCB Supports, Sealing Gasket |
Height | 5.039"" (128.00mm) |
HTSUS | 3923.10.9000 |
Material | Plastic, Fiberglass/Polyester, Polycarbonate |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Ratings | IP67, NEMA 4X,6, UL-508 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PTS -> |
Shipping Info | Shipped from Digi-Key |
Size / Dimension | 11.024"" L x 7.480"" W (280.00mm x 190.00mm) |
Thickness | 0.118"" (3.00mm) |
Weight | 1.5 lbs (680.4 g) |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 107 КБ
Datasheet PTS-25340
pdf, 78 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.