1455LBBK-10, Enclosures, Boxes, & Cases BlackOpenEnd/PK10 1455L1201/1601/2201

1455LBBK-10, Enclosures, Boxes, & Cases BlackOpenEnd/PK10 1455L1201/1601/2201
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
4 720 руб.
от 10 шт.4 250 руб.
Добавить в корзину 1 шт. на сумму 4 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8006828510
Артикул: 1455LBBK-10
Бренд: Hammond

Описание

Enclosures\Enclosures, Boxes, & Cases
1455 Aluminum PC Board Enclosures
Hammond Manufacturing 1455 Aluminum PC Board Enclosures are designed to house P.C. boards or for equipment interfacing. They are sized for standard Eurocards. P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosures have a rugged body constructed from extruded aluminum with a minimum thickness of.06" (1.5mm). The extruded body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes (ie...1455A802, 1455B1202 1455C802, 1455D602 & 1455D802 sizes etc.). Smaller sizes ("A" & " B") are rounded for better handheld ergonomics.

Технические параметры

Brand: Hammond Manufacturing
Color: Black
Cover Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Black
Manufacturer: Hammond
Material: Polycarbonate(PC)
Product Category: Enclosures, Boxes, & Cases
Product Type: Enclosure Accessories & Hardware
Product: Accessories
Series: 1455
Subcategory: Enclosures, Racks and Boxes
Type: Panel, End
ROHS COMPLIANT YES
Вес, г 58.97

Техническая документация

Datasheet
pdf, 512 КБ
Документация
pdf, 473 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.