0451.080MRL

Фото 1/3 0451.080MRL
Изображения служат только для ознакомления,
см. техническую документацию
8 шт. со склада г.Москва, срок 4-7 дней
1 200 руб.
от 2 шт.1 080 руб.
от 5 шт.992 руб.
от 8 шт.953.75 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Альтернативные предложения2
Номенклатурный номер: 8006832086
Бренд: Littelfuse

Описание

Электроэлемент
Fuse Chip Very Fast Acting 0.08A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Предохранитель плавкий, типогабарит 6.10*2.69*2.69, ток 0.08A, напряжение 125V, характеристика срабатывания FAST

Технические параметры

Automotive No
Military No
Number of Terminals 2
Operating Temperature - (??C) -55~125
Packaging Tape and Reel
Rad Hard No
Termination Style Solder Pad
Typical Cold Resistance - (Ohm) 4.05
Typical Melting I2t - (A??S) 0.00033
Voltage Rating - (V) 125
Acting Very Fast
Current Rating (A) 0.08
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fuse Material Ceramic
Fuse Size (mm) 6.1 X 2.69 X 2.69
Maximum AC Voltage Rating (V) 125
Maximum DC Voltage Rating (V) 125
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Package/Case 2410
Part Status Active
PPAP No
Type Chip
Typical Cold Resistance (Ohm) 4.05
Typical Melting I2t (A²S) 0.00033
Voltage Rating (V) 125
Body Material Ceramic
Body Width 2.69mm
Breaking Capacity at Maximum Voltage Rating 300 A @ 32 V dc, 50 A @ 125 V ac/dc
Current Rating 80mA
Fuse Speed FF
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Terminal Material Gold Plated, Silver Plated, SnPb Plated
Voltage Rating 125V
Brand: Littelfuse
Current Rating: 80 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 6.1 mm x 2.69 mm
Fuse Type: Fast Blow
Interrupt Rating: 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 4.05 Ohms
Series: 451
Subcategory: Fuses
Tradename: NANO2
Type: Fast Acting Ceramic Fuse
Voltage Rating AC: 125 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 183 КБ
Datasheet
pdf, 488 КБ
Datasheet
pdf, 526 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.