ATTINY13A-MU

ATTINY13A-MU
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.470 руб.
от 5 шт.404 руб.
от 10 шт.375.48 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8006832124

Описание

Электроэлемент
8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz, IND

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 64 B
Data RAM Type SRAM
Data ROM Size 64 B
Data ROM Type EEPROM
Factory Pack Quantity 490
Height 0.74 mm
Interface Type SPI
Length 4 mm
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 4
Number of I/Os 6 I/O
Number of Timers/Counters 1 Timer
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case MLF-20
Packaging Tray
Part # Aliases ATTINY13A-MUR
Processor Series tinyAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 1 kB
Program Memory Type Flash
RoHS Details
Series ATTINY 13A
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Tradename ATTINY
Width 4 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 64 B
Data RAM Type: SRAM
Data ROM Size: 64 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: SPI
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 6 I/O
Number of Timers/Counters: 1 Timer
Package / Case: MLF-20
Packaging: Tray
Processor Series: tinyAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 1 kB
Program Memory Type: Flash
Series: ATtiny13A
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR

Техническая документация

Datasheet
pdf, 3415 КБ
Datasheet ATtiny13A
pdf, 4226 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем