AFS600-FGG256, FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 200 руб.
Добавить в корзину 1 шт.
на сумму 45 200 руб.
Описание
FPGA Fusion® Family 600K Gates 1098.9MHz 130nm Technology 1.5V 256-Pin FBGA Tray
Технические параметры
Automotive | No |
Copy Protection | No |
Device Logic Gates | 600000 |
Device Number of DLLs/PLLs | 2 |
Device System Gates | 600000 |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 108 |
EU RoHS | Compliant |
Family Name | Fusion® |
In-System Programmability | Yes |
Lead Shape | Ball |
Maximum I/O Performance | 700Mbps |
Maximum Operating Supply Voltage (V) | 1.575 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.425 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 18 |
Number of I/O Banks | 5 |
Number of Inter Dielectric Layers | 7 |
Number of Registers | 13824 |
Operating Supply Voltage (V) | 1.5 |
Opr. Frequency (MHz) | 1098.9 |
Packaging | Tray |
Part Status | Active |
PCB changed | 256 |
Pin Count | 256 |
PPAP | No |
Process Technology | 130nm |
Program Memory Type | Flash |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | STD |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 24 |
Tradename | Fusion® |
User I/Os | 119 |
Вес, г | 8.92 |
Техническая документация
Datasheet
pdf, 15611 КБ