TC623CVOA

TC623CVOA
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 25 шт.510 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8006840156

Описание

Sensors, Transducers\Temperature Sensors - Thermostats - Solid State
Программируемый термостат Active High Push-Pull 8-SOIC

Технические параметры

Accuracy В±3В°C
Base Product Number TC623 ->
Current - Output (Max) 1mA
Current - Supply 150ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C
Output Active High
Output Function OverTemp, UnderTemp
Output Type Push-Pull
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
PCN Assembly/Origin http://www.microchip.com/mymicrochip/NotificationD
PCN Design/Specification http://www.microchip.com/mymicrochip/NotificationD
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Selectable Hysteresis No
Supplier Device Package 8-SOIC
Switching Temperature Programmable
Trip Temperature Threshold Cold, Hot
Voltage - Supply 2.7V ~ 4.5V
Accuracy: +/-3 C
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Packaging: Tube
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Series: TC623
Subcategory: Sensors
Вес, г 0.08

Техническая документация

Datasheet
pdf, 132 КБ
Datasheet
pdf, 421 КБ