M2032ES1W03
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6-8 недель
2 560 руб.
от 10 шт. —
2 160 руб.
Добавить в корзину 1 шт.
на сумму 2 560 руб.
Альтернативные предложения1
Описание
Switches\Toggle Switches
Toggle Switch 3PDT Panel Mount
Технические параметры
Actuator Length | 11.40mm |
Actuator Material | Brass, Chrome Plated |
Actuator Type | Flatted |
Bushing Thread | 1/4-40 |
California Prop 65 | Warning Information |
Circuit | 3PDT |
Current Rating (Amps) | 6A (AC), 4A (DC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 6.50mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | M -> |
Switch Function | On-On |
Termination Style | PC Pin |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Actuator Style | Small Flat Lever |
Pole Throw Configuration | 3PDT |
Switch Configuration | ON None ON |
Bushing Type | Threaded |
Maximum Current Rating (A) | 6@125VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 25000 |
Mechanical Life (Cycles) | 50000 |
Actuator Color | Chrome |
Actuator Length (mm) | 11.4 |
Number of Rows | 3 |
Row Spacing (mm) | 4.8 |
Mounting | PC Mount with Threads |
Number of Terminals | 9 |
Terminal Length (mm) | 6.35 |
Terminal Pitch (mm) | 4.7 |
Seal | Epoxy |
Seal Location | Terminals |
Seal Description | Epoxy |
Base Material | Brass|Cu |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Size Type | Miniature |
Thread Size | 1/4-40 |
Body Length (mm) | 13 |
Bushing Length (mm) | 8.9 |
Body Depth (mm) | 17.5 |
Body Height (mm) | 11.5 |
Product Length (mm) | 13 |
Product Depth (mm) | 17.5 |
Product Height (mm) | 33.35 |
Техническая документация
Datasheet
pdf, 1111 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары