106K050CS4-FA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
153 шт., срок 7-9 недель
16 960 руб.
от 10 шт. —
13 540 руб.
от 50 шт. —
12 310 руб.
от 100 шт. —
11 052.41 руб.
Добавить в корзину 1 шт.
на сумму 16 960 руб.
Альтернативные предложения1
Описание
CS Capstick® Metallized Polymer Networks
Cornell Dubilier (CDE) CS Capstick® Metallized Polymer Networks are radial multi-pin components that offer characteristics ideal for the low ESR/ESL requirements in DC-to-DC converters and switching power supply applications. The unique, robust capacitor design offers high ripple current capability and high capacitance in a small package. This series is encapsulated in a rugged conformal coating and packaged in anti-static tubes for easy handling. Cornell Dubilier CS Capstick Metallized Polymer Networks feature a capacitance range from 0.33µF to 20.0µF and a voltage range from 50V DC to 500V DC.
Cornell Dubilier (CDE) CS Capstick® Metallized Polymer Networks are radial multi-pin components that offer characteristics ideal for the low ESR/ESL requirements in DC-to-DC converters and switching power supply applications. The unique, robust capacitor design offers high ripple current capability and high capacitance in a small package. This series is encapsulated in a rugged conformal coating and packaged in anti-static tubes for easy handling. Cornell Dubilier CS Capstick Metallized Polymer Networks feature a capacitance range from 0.33µF to 20.0µF and a voltage range from 50V DC to 500V DC.
Технические параметры
Brand: | Cornell Dubilier-CDE |
Capacitance: | 10 uF |
Dielectric: | Polymer |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Cornell Dubilier |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Product Category: | Capacitor Arrays & Networks |
Product Type: | Capacitor Arrays & Networks |
Product: | General Film Capacitors |
Series: | CS |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Tradename: | Capstick |
Type: | Multi-pin Metallized Polymer Network |
Voltage Rating DC: | 50 VDC |
Voltage Rating: | 50 VDC |
Техническая документация
Datasheet
pdf, 164 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.