Q14F3CZZRYG12E

Фото 1/2 Q14F3CZZRYG12E
Изображения служат только для ознакомления,
см. техническую документацию
1075 шт., срок 7-9 недель
7 630 руб.
от 10 шт.5 250 руб.
от 100 шт.4 270 руб.
от 500 шт.3 911.52 руб.
Добавить в корзину 1 шт. на сумму 7 630 руб.
Альтернативные предложения1
Номенклатурный номер: 8006847595
Бренд: APEM Components

Описание

Optoelectronics\Panel Indicators, Pilot Lights
LED Panel Indicator Green, Red, Yellow Diffused 100В° 12V Green, 12V Red, 12V Yellow 20mA Green, 20mA Red, 20mA Yellow Wire Leads - 7.87" (200.00mm)

Технические параметры

California Prop 65 Warning Information
Current 20mA Green, 20mA Red, 20mA Yellow
ECCN EAR99
HTSUS 8541.40.2000
Ingress Protection IP67
Lamp Color Green, Red, Yellow
Lens Size 10.00mm Dia
Lens Style Round with Flat Top
Lens Transparency Diffused
Millicandela Rating 30mcd Green, 180mcd Red, 30mcd Yellow
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
Panel Cutout Dimensions 0.55"" (13.97mm)
Panel Cutout Shape Round
Ratings DC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style Wire Leads - 7.87"" (200.00mm)
Type LED
Viewing Angle 100В°
Voltage 12V Green, 12V Red, 12V Yellow
Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
Illumination Color: Red, Yellow, Green
IP Rating: IP67
LED Size: 10 mm
Lens Color/Style: Diffused
Lens Shape: Round
Lens Transparency: Diffused
Luminous Intensity: 15 mcd, 10 mcd, 30 mcd
Manufacturer: Apem
Mounting Hole Size: 14 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q14
Subcategory: LED Indication
Termination Style: Wire
Tradename: Q
Vf - Forward Voltage: 2 V, 2.2 V, 2.1 V

Техническая документация

Datasheet Q14F1CXXR24E
pdf, 2767 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.