FSP03CE, Force Sensors & Load Cells Round Wheel Connector Housing
![Фото 1/2 FSP03CE, Force Sensors & Load Cells Round Wheel Connector Housing](https://static.chipdip.ru/lib/435/DOC030435986.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/008/DOC008008111.jpg)
15 шт., срок 6-8 недель
6 200 руб.
от 10 шт. —
4 370 руб.
Добавить в корзину 1 шт.
на сумму 6 200 руб.
Описание
Sensors\Capacitive Touch Sensors
FSP Force Sensing Capacitive Touch PotentiometersOhmite FSP Force Sensing Capacitive Touch Potentiometers are high-feature-set, cost-effective touch sensors that enable intuitive control and navigation. The "single touch" devices simultaneously report both touch position and variable force. These potentiometers offer easy integration, high resolution, and low power with simple interfacing via a host processor without the need for a dedicated MCU. FSPs are dynamically reconfigurable in firmware enabling multiple functions from a single sensor. The FSP Force Sensing Capacitive Touch Potentiometers from Ohmite are ideal for a wide range of Human Machine Interface (HMI) and MMI applications.
Технические параметры
Brand: | Ohmite |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Number of Channels: | 1 Channel |
Packaging: | Bulk |
Product Category: | Capacitive Touch Sensors |
Product Type: | Touch Sensors |
Sensor Type: | Button |
Series: | FSP |
Subcategory: | Sensors |
Termination Style: | Connector |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 60В°C |
Package | Box |
RoHS Status | ROHS3 Compliant |
Sensor Type | Force Sensing Linear Potentiometer (FSLP) |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары