CMA02040X1500GB300
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
140 руб.
от 25 шт. —
103 руб.
от 50 шт. —
76.15 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
MELF Resistors
Vishay MELF Resistors offer superior SMD resistor performance in terms of accuracy, stability, reliability, and pulse load capability. The cylindrical construction of MELF devices provides an optimal power rating and pulse load capability related to the mounting space. Continuous development has led to improved long-term stability and moisture resistance and allows a high-temperature operation to +175°C.
Vishay MELF Resistors offer superior SMD resistor performance in terms of accuracy, stability, reliability, and pulse load capability. The cylindrical construction of MELF devices provides an optimal power rating and pulse load capability related to the mounting space. Continuous development has led to improved long-term stability and moisture resistance and allows a high-temperature operation to +175°C.
Технические параметры
Brand: | Vishay/Beyschlag |
Case Code - mm: | MELF 0204 |
Diameter: | 1.4 mm |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Vishay |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Part # Aliases: | CMA0204 150 2%BL |
Product Category: | MELF Resistors |
Product Type: | MELF Resistors |
Product: | Carbon Film SMD MELF |
Qualification: | AEC-Q200 |
Series: | CMA 0204 |
Subcategory: | Resistors |
Type: | High Pulse Load MELF Resistors |
Вес, г | 1 |
Техническая документация
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»