CBT-140-WDH-L16-QB220
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 110 руб.
Добавить в корзину 1 шт.
на сумму 31 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8006850172
Бренд: Luminus Devices
Описание
Luminus Devices CBT-140-W Round LED Modules
Luminus Devices CBT-140-W LED Modules are the perfect solution for applications defined by a circular aperture. These optical architectures can now be updated with round LEDs which better match the application. Luminus Round LED Modules increase system-level efficiency up to 30%, allowing a single LED to replace a 250W HID lamp. This accelerates solid-state technology by replacing conventional light sources for high-brightness lighting applications. Markets benefiting from Luminus' round LED technology include medical, machine vision, portable, and retail spot lighting. Fiber-coupled lighting systems greatly benefit from a round emitter: the fiber is round, the optic is round, but the LED has always been square resulting in optical losses, low overall efficiency, and more complex design. This is resolved with the round LED breakthrough, replacing the 300W Xenon lamp in applications like medical endoscopy. Luminus' monolithic chip technology enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. With a thermal resistance from junction to case of 0.3ºC/W, these LEDs have the lowest thermal resistance of any LED on the market.
Learn more
Luminus Devices CBT-140-W LED Modules are the perfect solution for applications defined by a circular aperture. These optical architectures can now be updated with round LEDs which better match the application. Luminus Round LED Modules increase system-level efficiency up to 30%, allowing a single LED to replace a 250W HID lamp. This accelerates solid-state technology by replacing conventional light sources for high-brightness lighting applications. Markets benefiting from Luminus' round LED technology include medical, machine vision, portable, and retail spot lighting. Fiber-coupled lighting systems greatly benefit from a round emitter: the fiber is round, the optic is round, but the LED has always been square resulting in optical losses, low overall efficiency, and more complex design. This is resolved with the round LED breakthrough, replacing the 300W Xenon lamp in applications like medical endoscopy. Luminus' monolithic chip technology enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. With a thermal resistance from junction to case of 0.3ºC/W, these LEDs have the lowest thermal resistance of any LED on the market.
Learn more
Технические параметры
Brand: | Luminus Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Luminus Devices |
Packaging: | Tray |
Product Category: | LED Lighting Modules |
Product Type: | LED Bulbs & Modules |
Series: | CBT-140 |
Subcategory: | LED Lighting |
Вес, г | 50.58 |
Техническая документация
Datasheet CBT-140-WDH-L16-QB220
pdf, 1400 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.