ADUM220N0BRWZ

ADUM220N0BRWZ
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
от 10 шт.870 руб.
от 47 шт.796 руб.
от 141 шт.644.68 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Номенклатурный номер: 8006857080
Бренд: Analog Devices

Описание

Isolators\Digital Isolators
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 75kV/Вµs CMTI 16-SOIC (0.295", 7.50mm Width)

Технические параметры

Base Product Number ADUM220 ->
Channel Type Unidirectional
Common Mode Transient Immunity (Min) 75kV/Вµs
Data Rate 150Mbps
ECCN EAR99
HTSUS 8542.39.0001
Inputs - Side 1/Side 2 2/0
Isolated Power No
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Channels 2
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case 16-SOIC (0.295"", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max) 13ns, 13ns
Pulse Width Distortion (Max) 3ns
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 2.5ns, 2.5ns
RoHS Status ROHS3 Compliant
Series iCouplerВ® ->
Supplier Device Package 16-SOIC
Technology Magnetic Coupling
Type General Purpose
Voltage - Isolation 5000Vrms
Voltage - Supply 1.7V ~ 5.5V
Brand: Analog Devices
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 47
Isolation Type: Magnetic Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 6.2 mA
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 7.2 ns
Series: ADUM220N
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 649 КБ
Datasheet
pdf, 681 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем