TET1500-12-054NA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
165 200 руб.
от 10 шт. —
145 400 руб.
Добавить в корзину 1 шт.
на сумму 165 200 руб.
Описание
TET1500 AC/DC Front-End Power Supplies
Bel Power Solutions TET1500 AC/DC Front-End Power Supplies are 1500W power-factor-corrected (PFC) power supplies that convert standard AC or high-voltage DC (HVDC) power into a main output of 12V DC. Bel Power TET1500 AC/DC Front-End Power Supplies are designed for powering intermediate bus architectures in high-performance and high-reliability servers, routers, and network switches. The series offers 96% typical efficiency at half load, a 90V AC to 305V AC universal input voltage range and 180V DC to 400V DC HVDC input range.
Bel Power Solutions TET1500 AC/DC Front-End Power Supplies are 1500W power-factor-corrected (PFC) power supplies that convert standard AC or high-voltage DC (HVDC) power into a main output of 12V DC. Bel Power TET1500 AC/DC Front-End Power Supplies are designed for powering intermediate bus architectures in high-performance and high-reliability servers, routers, and network switches. The series offers 96% typical efficiency at half load, a 90V AC to 305V AC universal input voltage range and 180V DC to 400V DC HVDC input range.
Технические параметры
Особенности | - | |
Brand: | Bel Power Solutions | |
Factory Pack Quantity: Factory Pack Quantity: | 5 | |
Industry: | Industrial | |
Input Frequency: | 50/60 Hz | |
Input Voltage: | 90 VAC to 305 VAC, 180 VDC to 400 VDC | |
Load Regulation: | Regulated | |
Manufacturer: | Bel Power Solutions | |
Mounting Style: | Rack | |
Number of Outputs: | 2 Output | |
Open Frame/Enclosed: | Enclosed | |
Output Current-Channel 1: | 125 A | |
Output Power: | 1500 W | |
Output Voltage-Channel 1: | 12 V | |
Product Category: | Rack Mount Power Supplies | |
Product Type: | Rackmount Power Supplies | |
Product: | Front End Supplies | |
Series: | TET1500 | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet TET1500-12-054NAH
pdf, 1394 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.