G3T18AH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 7-9 недель
2 210 руб.
от 10 шт. —
1 870 руб.
от 25 шт. —
1 780 руб.
от 40 шт. —
1 589.81 руб.
Добавить в корзину 1 шт.
на сумму 2 210 руб.
Описание
Switches\Toggle Switches
Toggle Switch SPDT Surface Mount, Right Angle
Технические параметры
Actuator Length | 3.81mm |
Actuator Material | Polyphenylene Sulfide (PPS) |
Actuator Type | Standard Round |
Bushing Thread | Unthreaded |
California Prop 65 | Warning Information |
Circuit | SPDT |
Current Rating (Amps) | 0.4VA (AC/DC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
Features | Process Sealed |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, Right Angle |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | G3T -> |
Switch Function | Mom-Off-Mom |
Termination Style | Gull Wing |
Voltage Rating - AC | 28V |
Voltage Rating - DC | 28V |
Actuator Style: | Bat |
Actuator: | Standard |
Brand: | NKK Switches |
Contact Form: | SPDT |
Contact Material: | Gold |
Contact Plating: | Gold |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polyphenylene Sulfide(PPS) |
Illuminated: | Non-Illuminated |
Illumination: | Non-Illuminated |
Life: | 50000 Cycles |
Manufacturer: | NKK Switches |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Part # Aliases: | G3T-18AH |
Power Rating: | 400 mVA |
Product Category: | Toggle Switches |
Product Type: | Toggle Switches |
Series: | G3T |
Subcategory: | Switches |
Switch Function: | (ON)-OFF-(ON) |
Terminal Seal: | Sealed |
Termination Style: | Solder Pin |
Type: | Ultra miniature process sealed SMT toggles |
Voltage Rating AC: | 28 VAC |
Voltage Rating DC: | 28 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.