BX0017

Фото 1/8 BX0017
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
13 850 руб.
от 10 шт.10 510 руб.
Добавить в корзину 1 шт. на сумму 13 850 руб.
Альтернативные предложения2
Номенклатурный номер: 8006862648
Бренд: Bulgin

Описание

Battery Products\Battery Holders, Clips, Contacts
Battery Holder (Covered) D 2 Cell Solder Lug

Технические параметры

Battery Cell Size D
Battery Type, Function Cylindrical, Holder
ECCN EAR99
HTSUS 8536.69.4030
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Number of Cells 2
Operating Temperature -30В°C ~ 70В°C
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Style Holder (Covered)
Termination Style Solder Lug
Battery Cell Size: D
Brand: Bulgin
Color: Red
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Bulgin
Material: Nylon, Polycarbonate(PC)
Mounting Style: Flange Panel
Number of Batteries: 2 Battery
Product: Battery Holders
Series: BX
Subcategory: Battery
Termination Style: Solder Tabs
Type: Battery Holder
Body Material Nylon, PC
For Battery Size D
Mount Panel
Terminal Contact Material Brass
Terminal Contact Type Solder Tag
Type Battery Holder
Brand Bulgin
Color Red
Contact Plating Nickel
Factory Pack Quantity 25
Manufacturer Bulgin
Material Nylon, Polycarbonate
Mounting Style Flange Panel Mount
Number of Batteries 2 Battery
Packaging Bulk
Product Battery Holders
Product Category Cylindrical Battery Contacts, Clips, Holders Springs
RoHS Details
Series BX

Техническая документация

Datasheet
pdf, 2123 КБ
Datasheet
pdf, 444 КБ
Datasheet
pdf, 14092 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.