3FD-516
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
462 шт., срок 7-9 недель
3 740 руб.
от 10 шт. —
2 600 руб.
от 25 шт. —
2 240 руб.
от 50 шт. —
2 164.39 руб.
Добавить в корзину 1 шт.
на сумму 3 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8006862836
Бренд: Tamura
Описание
Power Transformer Series: 3FD-2xx
Tamura Series 3FD-2xx Power Transformers are power rated 1.1VA dual primary and operate with either a parallel input of 115V or a series input of 230V. The three-flange bobbin construction allows for low capacitive coupling. Tamura's Power Transformers feature a Hi-Pot rating of 2500Vrms, are insulated to Class B (130 ), and are RoHS compliant.
Tamura Series 3FD-2xx Power Transformers are power rated 1.1VA dual primary and operate with either a parallel input of 115V or a series input of 230V. The three-flange bobbin construction allows for low capacitive coupling. Tamura's Power Transformers feature a Hi-Pot rating of 2500Vrms, are insulated to Class B (130 ), and are RoHS compliant.
Технические параметры
Brand: | Tamura |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Tamura |
Mounting Style: | Through Hole |
Power Rating: | 12 VA |
Primary Voltage Rating: | 115 VAC, 230 VAC |
Primary Winding: | Dual Primary Winding |
Product Category: | Power Transformers |
Product Type: | Power Transformers |
Secondary Winding: | Dual Secondary Winding |
Series: | 3FD |
Subcategory: | Transformers |
Техническая документация
Datasheet
pdf, 500 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.