ACASA1002S5002P1AT

ACASA1002S5002P1AT
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.210 руб.
от 25 шт.188 руб.
от 50 шт.166.04 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8006868984

Описание

ACAS AT Precision Thin Film Chip Resistor Arrays

Vishay/Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays are automotive grade with defined tolerance matching and TCR tracking, making it very well-suited for applications with outstanding requirements towards stable fixed resistor ratios. The ACAS 0606 AT resistor array from Vishay/Beyschlag is available either with two equal or two different resistor values, and the ACAS 0612 AT version offers four equal resistor values or two pairs.

Технические параметры

Brand: Vishay/Beyschlag
Circuit Type: Isolated
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Package / Case: 0612(1632 metric)
Power per Element: 0.125 W
Power Total Package: 0.4 W
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Arrays
Qualification: AEC-Q200
Subcategory: Resistors
Temperature Coefficient: 25 PPM/K
Termination Style: SMD/SMT
Type: Precision Thin Film Chip Resistor

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»