S8-0504

Фото 1/2 S8-0504
Изображения служат только для ознакомления,
см. техническую документацию
339 шт., срок 6-8 недель
3 940 руб.
от 10 шт.3 520 руб.
от 50 шт.3 040 руб.
Добавить в корзину 1 шт. на сумму 3 940 руб.
Номенклатурный номер: 8006869168
Бренд: Sensata-Cynergy3

Описание

Relays\Reed Relays
The Cynergy3 S8 series miniature high voltage reed relay is perfect for applications where space saving is a prime consideration.

Технические параметры

Coil Current 41.7mA
Coil Resistance 120 Ohms
Coil Type Non Latching
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Material Rhodium (Rh)
Contact Rating (Current) 1A
ECCN EAR99
HTSUS 8536.41.0030
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Must Operate Voltage 4 VDC
Must Release Voltage 1 VDC
Operate Time 1ms
Operating Temperature -40В°C ~ 85В°C
Package Bulk
REACH Status REACH Unaffected
Release Time 0.5ms
RoHS Status ROHS3 Compliant
Series S8 ->
Switching Voltage 300VAC, 350VDC - Max
Termination Style PC Pin
Contact Configuration SPST
Contact Resistance 80 mΩ
Isolation Coil To Contact 7kV
Maximum Operating Temperature +85°C
Maximum Switching Current AC 1 A
Maximum Switching Current DC 1 A
Maximum Switching Power AC 100VA
Maximum Switching Voltage AC 300V
Maximum Switching Voltage DC 350V dc
Minimum Operating Temperature -40°C
Operating Temperature Range -40 →+85°C
Operating Time Including Bounce 1ms
Terminal Type PCB Pin

Техническая документация

Datasheet
pdf, 204 КБ
Datasheet
pdf, 159 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.