MMA1250KEG
3 950 руб.
от 10 шт. —
2 940 руб.
Добавить в корзину 1 шт.
на сумму 3 950 руб.
Описание
Sensors, Transducers\Motion Sensors - Accelerometers
Accelerometer Z Axis В±5g 50Hz 16-SOIC
Технические параметры
Acceleration Range | В±5g |
Axis | Z |
Bandwidth | 50Hz |
Base Product Number | MMA12 -> |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Output Type | Analog Voltage |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensitivity (mV/g) | 400 |
Supplier Device Package | 16-SOIC |
Type | Analog |
Voltage - Supply | 4.75V ~ 5.25V |
Техническая документация
Datasheet MMA1250KEG
pdf, 169 КБ