TSHG6400
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
260 руб.
от 100 шт. —
179 руб.
от 500 шт. —
153.56 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Optoelectronics\Infrared, UV, Visible Emitters
Infrared (IR) Emitter 850nm 1.5V 100mA 45mW/sr @ 100mA 44В° Radial, 5mm Dia (T 1 3/4)
Технические параметры
Base Product Number | TSHG6400 -> |
Current - DC Forward (If) (Max) | 100mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Orientation | Top View |
Package | Bulk |
Package / Case | Radial, 5mm Dia (T 1 3/4) |
Radiant Intensity (Ie) Min @ If | 45mW/sr @ 100mA |
RoHS Status | ROHS3 Compliant |
Type | Infrared (IR) |
Viewing Angle | 44В° |
Voltage - Forward (Vf) (Typ) | 1.5V |
Wavelength | 850nm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Mounting | Through Hole |
Lead Shape | Through Hole |
Package Height | 8.7 |
PCB changed | 2 |
Diameter | 5.8 |
Peak Wavelength (nm) | 850 |
LED Material | GaAlAs |
Lens Dimensions (mm) | 5x5x7.7 |
Intensity | 700mW/sr |
Viewing Angle (°) | 44 |
Maximum Forward Voltage (V) | 2.3(Typ)@1A |
Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 100 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 100 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting Orientation | Top Mount |
Standard Package Name | T-1 3/4 |
Lens Shape Type | Circular |
High Brightness | Yes |
Pin Count | 2 |
High Power | Yes |
Supplier Package | T-1 3/4 |
Lens Shape | Round |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Peak Wavelength | 850nm |
Radiant Flux | 50mW |
Radiant Intensity | 700mW/sr |
Вес, г | 0.16 |