MFU1206FF05000P100

Фото 1/2 MFU1206FF05000P100
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 5 шт.210 руб.
от 10 шт.182 руб.
от 50 шт.153.17 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8006875128

Описание

Circuit Protection\Fuses
Монтаж на плате предохранителей 5A переменного тока, 63 В постоянного тока (без картриджного типа), поверхностный монтаж 1206 (3216 метрических единиц)

Технические параметры

Approval Agency UL
Breaking Capacity @ Rated Voltage 50A
Current Rating (Amps) 5A
DC Cold Resistance 0.02 Ohms
ECCN EAR99
Fuse Type Board Mount (Cartridge Style Excluded)
HTSUS 8536.10.0040
Melting IВІt 0.2275
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 1206 (3216 Metric)
Response Time Fast Blow
RoHS Status ROHS3 Compliant
Series MFU ->
Size / Dimension 0.126"" L x 0.063"" W x 0.022"" H (3.20mm x 1.60mm
Voltage Rating - DC 63V
Acting Very Fast
Automotive Unknown
Current Rating (A) 5
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fuse Material Ceramic
Fuse Size (mm) 3.2 X 1.6 X 0.55
Mounting Surface Mount
Number of Terminals 2
Package/Case 1206
Packaging Tape and Reel
Part Status Active
PPAP Unknown
Termination Style Solder Pad
Type Chip
Typical Melting I2t (A²S) 0.2275
Voltage Rating (V) 63
Brand: Vishay/Beyschlag
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 1206(3216 metric)
Fuse Type: Fast Blow
Interrupt Rating: 50 A at 63 VDC
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Fuse
Resistance: 20 mOhms
Series: MFU
Subcategory: Fuses
Voltage Rating DC: 63 VDC
Вес, г 0.064

Техническая документация

Datasheet
pdf, 167 КБ