CQB60W-110S24N
![CQB60W-110S24N](https://static.chipdip.ru/lib/754/DOC028754911.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 360 руб.
от 5 шт. —
22 610 руб.
от 10 шт. —
20 880 руб.
Добавить в корзину 1 шт.
на сумму 24 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8006875359
Бренд: Cincon Electronics Co. LTD
Описание
4: 1 Input Range Railway DC-DC Converters
Cincon 4: 1 Input Range Railway DC-DC Converters cover an input voltage range of 43V to 160V while offering 10W / 20W / 60W / 150W / 300W isolated output. These DC-DC converters feature a remote on/off function as well as continuous short-circuit, overtemperature, overvoltage, and overcurrent protections. Cincon 4: 1 Input Range Railway DC-DC Converters include models with 92% efficiency, 5000m operating altitudes, and those that meet EN 61373 / EN 45545-2 standards for shock, vibration, fire, and smoke. These 4: 1 input range DC-DC converters are ideal for railway applications.
Cincon 4: 1 Input Range Railway DC-DC Converters cover an input voltage range of 43V to 160V while offering 10W / 20W / 60W / 150W / 300W isolated output. These DC-DC converters feature a remote on/off function as well as continuous short-circuit, overtemperature, overvoltage, and overcurrent protections. Cincon 4: 1 Input Range Railway DC-DC Converters include models with 92% efficiency, 5000m operating altitudes, and those that meet EN 61373 / EN 45545-2 standards for shock, vibration, fire, and smoke. These 4: 1 input range DC-DC converters are ideal for railway applications.
Технические параметры
Brand: | Cincon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 160 V |
Input Voltage, Min: | 43 V |
Input Voltage: | 43 V to 160 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 2.5 A |
Output Power: | 60 W |
Output Voltage-Channel 1: | 24 V |
Package / Case: | 1/4 Brick |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CQB60W-110S |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 416 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары